onsemi 70V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-23 BAV70

RS Stock No.: 437-9388Brand: ON SemiconductorManufacturers Part No.: BAV70LT1
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

Small Signal

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

2A

You may be interested in
onsemi Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)

P.O.A.

onsemi 70V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-23 BAV70

P.O.A.

onsemi 70V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-23 BAV70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
onsemi Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Rectifier Type

Small Signal

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

2A

You may be interested in
onsemi Dual Diode, Common Cathode, 3-Pin SOT-23 BAV70LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)