onsemi Small Signal Diode, Common Anode, 200mA 90V, 3-Pin SOT-23 BAW56

RS Stock No.: 437-9401Brand: ON SemiconductorManufacturers Part No.: BAW56
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Anode

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

90V

Package Type

SOT-23

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.05mm

Width

1.4mm

Height

0.95mm

Dimensions

3.05 x 1.4 x 0.95mm

You may be interested in
onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)
View all in Switching Diodes

Stock information temporarily unavailable.

P.O.A.

onsemi Small Signal Diode, Common Anode, 200mA 90V, 3-Pin SOT-23 BAW56

P.O.A.

onsemi Small Signal Diode, Common Anode, 200mA 90V, 3-Pin SOT-23 BAW56

Stock information temporarily unavailable.

You may be interested in
onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)

Technical documents

Specifications

Diode Configuration

Common Anode

Maximum Forward Current

200mA

Mounting Type

Surface Mount

Maximum Reverse Voltage

90V

Package Type

SOT-23

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.05mm

Width

1.4mm

Height

0.95mm

Dimensions

3.05 x 1.4 x 0.95mm

You may be interested in
onsemi 70 V 200 mA Diode Switching 3-Pin SOT-23 BAW56LT1G
P.O.A.Each (On a Reel of 3000) (ex VAT)