Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-225
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.8 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-55 °C
Height
11.04mm
Dimensions
7.74 x 2.66 x 11.04mm
Maximum Operating Temperature
+150 °C
Length
7.74mm
Width
2.66mm
Stock information temporarily unavailable.
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 45 | P.O.A. |
| 50 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
NPN
Maximum Continuous Collector Current
4 A
Maximum Collector Emitter Voltage
60 V
Maximum Emitter Base Voltage
5 V
Package Type
TO-225
Mounting Type
Through Hole
Pin Count
3
Number of Elements per Chip
1
Minimum DC Current Gain
750
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Saturation Voltage
2.8 V
Maximum Collector Cut-off Current
0.2mA
Minimum Operating Temperature
-55 °C
Height
11.04mm
Dimensions
7.74 x 2.66 x 11.04mm
Maximum Operating Temperature
+150 °C
Length
7.74mm
Width
2.66mm
