onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

RS Stock No.: 348-5858Brand: ON SemiconductorManufacturers Part No.: BZX84C10
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

200nA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

6.25mV/°C

Maximum Operating Temperature

+150 °C

You may be interested in

P.O.A.

onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

P.O.A.

onsemi, 10V Zener Diode 6% 300 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Nominal Zener Voltage

10V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

200nA

Dimensions

2.9 x 1.3 x 0.94mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

6.25mV/°C

Maximum Operating Temperature

+150 °C

You may be interested in