onsemi Voltage Supervisor 2.88V max. 8-Pin PDIP, CAT1832L-G

RS Stock No.: 789-3818Brand: ON SemiconductorManufacturers Part No.: CAT1832L-G
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

Power Supply Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.88V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3.3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Voltage Supervisor 2.88V max. 8-Pin PDIP, CAT1832L-G

P.O.A.

onsemi Voltage Supervisor 2.88V max. 8-Pin PDIP, CAT1832L-G
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

Power Supply Monitor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.88V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3.3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.