ON Semiconductor CAT310W-T1, LED Driver 10-Segments, 3 → 5.5 V, 20-Pin SOIC

RS Stock No.: 800-9862Brand: ON SemiconductorManufacturers Part No.: CAT310W-T1
brand-logo
View all in Home

Technical documents

Specifications

Number of Segments

10

Maximum Supply Current

50 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

13 x 7.6 x 2.34mm

Height

2.34mm

Length

13mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor CAT310W-T1, LED Driver 10-Segments, 3 → 5.5 V, 20-Pin SOIC

P.O.A.

ON Semiconductor CAT310W-T1, LED Driver 10-Segments, 3 → 5.5 V, 20-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Segments

10

Maximum Supply Current

50 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Typical Operating Supply Voltage

3 → 5.5 V

Dimensions

13 x 7.6 x 2.34mm

Height

2.34mm

Length

13mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

7.6mm