CAT5113LI-01-G, Digital Potentiometer 1kΩ 100-Position Linear Increment/Decrement 8 Pin, PDIP

RS Stock No.: 800-9884Brand: ON SemiconductorManufacturers Part No.: CAT5113LI-01-G
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Increment/Decrement

Resistance Value

1kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

10.16 x 7.11 x 9.13mm

Height

9.13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT5113LI-01-G, Digital Potentiometer 1kΩ 100-Position Linear Increment/Decrement 8 Pin, PDIP

P.O.A.

CAT5113LI-01-G, Digital Potentiometer 1kΩ 100-Position Linear Increment/Decrement 8 Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Increment/Decrement

Resistance Value

1kΩ

Number of Positions

100

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

10.16 x 7.11 x 9.13mm

Height

9.13mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm