CAT5114VI-10-GT3, Digital Potentiometer 10kΩ 32-Position Linear Increment/Decrement 8 Pin, SOIC

RS Stock No.: 800-9888Brand: ON SemiconductorManufacturers Part No.: CAT5114VI-10-GT3
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Increment/Decrement

Resistance Value

10kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

3.1 x 2.1 x .8mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

2.1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT5114VI-10-GT3, Digital Potentiometer 10kΩ 32-Position Linear Increment/Decrement 8 Pin, SOIC

P.O.A.

CAT5114VI-10-GT3, Digital Potentiometer 10kΩ 32-Position Linear Increment/Decrement 8 Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Increment/Decrement

Resistance Value

10kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

3.1 x 2.1 x .8mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Width

2.1mm