Technical documents
Specifications
Brand
ON SemiconductorControl Interface
Serial-I2C
Resistance Value
10kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Power Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.2mm
Width
1.35mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorControl Interface
Serial-I2C
Resistance Value
10kΩ
Number of Positions
128
Taper Type
Linear
Memory Type
Volatile
Number of Pots per Package
1
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Power Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.2mm
Width
1.35mm