CAT5221WI-00-T, Digital Potentiometer 100kΩ 64-Position Linear Serial-I2C 20 Pin, SOIC

RS Stock No.: 821-3033Brand: ON SemiconductorManufacturers Part No.: CAT5221WI-00-T1
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm

Width

4.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CAT5221WI-00-T, Digital Potentiometer 100kΩ 64-Position Linear Serial-I2C 20 Pin, SOIC

P.O.A.

CAT5221WI-00-T, Digital Potentiometer 100kΩ 64-Position Linear Serial-I2C 20 Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Control Interface

Serial-I2C

Resistance Value

100kΩ

Number of Positions

64

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

2.5 → 6 V

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.6mm

Width

4.5mm