onsemi Voltage Supervisor 2.7V max. 5-Pin TSOT-23, CAT823RTDI-GT3

RS Stock No.: 162-9298Brand: ON SemiconductorManufacturers Part No.: CAT823RTDI-GT3
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Voltage Supervisor Type

System Supervisory Voltage

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

3V

Country of Origin

Thailand

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Voltage Supervisor 2.7V max. 5-Pin TSOT-23, CAT823RTDI-GT3

P.O.A.

onsemi Voltage Supervisor 2.7V max. 5-Pin TSOT-23, CAT823RTDI-GT3
Stock information temporarily unavailable.

Technical documents

Specifications

Voltage Supervisor Type

System Supervisory Voltage

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.7V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

3V

Country of Origin

Thailand

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.