onsemi, CS51031YDR8G Switching Regulator, 1-Channel 1A 8-Pin, SOIC

RS Stock No.: 786-2316Brand: ON SemiconductorManufacturers Part No.: CS51031YDR8G
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1A

Regulator Function

Buck Controller

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

240 kHz

Pin Count

8

Package Type

SOIC

PRICED TO CLEAR

Yes

Dimensions

5 x 4 x 1.5mm

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, CS51031YDR8G Switching Regulator, 1-Channel 1A 8-Pin, SOIC
Select packaging type

P.O.A.

onsemi, CS51031YDR8G Switching Regulator, 1-Channel 1A 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Output Current

1A

Regulator Function

Buck Controller

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

240 kHz

Pin Count

8

Package Type

SOIC

PRICED TO CLEAR

Yes

Dimensions

5 x 4 x 1.5mm

Product details

DC-DC Controllers, ON Semiconductor

Current mode and voltage mode DC-DC controllers for power conversion circuits.