ON Semiconductor, DTA114TM3T5G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-723

RS Stock No.: 801-0058Brand: ON SemiconductorManufacturers Part No.: DTA114TM3T5G
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

10 kΩ

Minimum Operating Temperature

-55 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor, DTA114TM3T5G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-723

P.O.A.

ON Semiconductor, DTA114TM3T5G PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-723
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Minimum DC Current Gain

160

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

None

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

10 kΩ

Minimum Operating Temperature

-55 °C