ON Semiconductor, DTC143ZM3T5G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723

RS Stock No.: 163-2125Brand: ON SemiconductorManufacturers Part No.: DTC143ZM3T5G
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

297 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor, DTC143ZM3T5G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723

P.O.A.

ON Semiconductor, DTC143ZM3T5G NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin SOT-723
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

297 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

4.7 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.