Technical documents
Specifications
Brand
ON SemiconductorLogic Type
TTL
Output Current
-3 A, 3 A
Supply Voltage
18V
Pin Count
6
Package Type
MLP
Number of Outputs
1
Topology
Low Side
High and Low Sides Dependency
Synchronous
Number of Drivers
1
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details
Low-Side MOSFET Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi FAN3100TMPX, MOSFET 1, -3 A, 3 A, 18V 6-Pin, MLP
3000
P.O.A.
onsemi FAN3100TMPX, MOSFET 1, -3 A, 3 A, 18V 6-Pin, MLP
Stock information temporarily unavailable.
3000
Technical documents
Specifications
Brand
ON SemiconductorLogic Type
TTL
Output Current
-3 A, 3 A
Supply Voltage
18V
Pin Count
6
Package Type
MLP
Number of Outputs
1
Topology
Low Side
High and Low Sides Dependency
Synchronous
Number of Drivers
1
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Product details