onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP

RS Stock No.: 166-3347Brand: ON SemiconductorManufacturers Part No.: FAN53600AUC33X
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

3.3 MHz

Package Type

WLCSP

Switching Regulator

Yes

Height

0.378mm

Efficiency

92%

Minimum Operating Temperature

-40 °C

Dimensions

0.86 x 1.16 x 0.378mm

Maximum Operating Temperature

+85 °C

Length

0.86mm

Width

1.16mm

Country of Origin

United States

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP

P.O.A.

onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

3.3 MHz

Package Type

WLCSP

Switching Regulator

Yes

Height

0.378mm

Efficiency

92%

Minimum Operating Temperature

-40 °C

Dimensions

0.86 x 1.16 x 0.378mm

Maximum Operating Temperature

+85 °C

Length

0.86mm

Width

1.16mm

Country of Origin

United States

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor