onsemi FAN9611MX, Power Factor Controller, 630 kHz, 18 V 16-Pin, SOIC

RS Stock No.: 774-1070Brand: ON SemiconductorManufacturers Part No.: FAN9611MX
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

630 kHz

Start-up Supply Current

110µA

Maximum Source Current

-4µA

Maximum Sink Current

12µA

Maximum Supply Current

5.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

9 V

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN9611MX, Power Factor Controller, 630 kHz, 18 V 16-Pin, SOIC

P.O.A.

onsemi FAN9611MX, Power Factor Controller, 630 kHz, 18 V 16-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Switching Frequency

630 kHz

Start-up Supply Current

110µA

Maximum Source Current

-4µA

Maximum Sink Current

12µA

Maximum Supply Current

5.2 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Minimum Operating Supply Voltage

9 V

Country of Origin

Malaysia