Technical documents
Specifications
Brand
ON SemiconductorPower Switch Type
Slew-Rate Controlled
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
3.5A
Number of Outputs
2
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.5 x 1 x 0.332mm
Product details
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorPower Switch Type
Slew-Rate Controlled
Switch On Resistance
100mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
3.5A
Number of Outputs
2
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
WLCSP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
1.5 x 1 x 0.332mm
Product details