ON Semiconductor FS6377-01IG-XTD, 4 PLL Clock Synthesizer, 16-Pin SOIC

RS Stock No.: 801-0244Brand: ON SemiconductorManufacturers Part No.: FS6377-01IG-XTD
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

150MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Minimum Output Frequency

0.8MHz

Package Type

SOIC

Maximum Supply Current

43 mA

Pin Count

16

Maximum Input Frequency

27MHz

Dimensions

9.98 x 3.99 x 1.55mm

Height

1.55mm

Length

9.98mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Width

3.99mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor FS6377-01IG-XTD, 4 PLL Clock Synthesizer, 16-Pin SOIC

P.O.A.

ON Semiconductor FS6377-01IG-XTD, 4 PLL Clock Synthesizer, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Frequency

150MHz

Number of Elements per Chip

4

Mounting Type

Surface Mount

Minimum Output Frequency

0.8MHz

Package Type

SOIC

Maximum Supply Current

43 mA

Pin Count

16

Maximum Input Frequency

27MHz

Dimensions

9.98 x 3.99 x 1.55mm

Height

1.55mm

Length

9.98mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-55 °C

Width

3.99mm