Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
US
Pin Count
8
Dimensions
2 x 2.3 x 0.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
US
Pin Count
8
Dimensions
2 x 2.3 x 0.7mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.