Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
FSA4157P6 ON Semiconductor, Audio Switch IC, 2.7 → 5.5 V, 6-Pin SC-70
250
P.O.A.
FSA4157P6 ON Semiconductor, Audio Switch IC, 2.7 → 5.5 V, 6-Pin SC-70
Stock information temporarily unavailable.
250
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C