FSA4157P6 ON Semiconductor, Audio Switch IC, 2.7 → 5.5 V, 6-Pin SC-70

RS Stock No.: 186-9667Brand: ON SemiconductorManufacturers Part No.: FSA4157P6
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FSA4157P6 ON Semiconductor, Audio Switch IC, 2.7 → 5.5 V, 6-Pin SC-70
Select packaging type

P.O.A.

FSA4157P6 ON Semiconductor, Audio Switch IC, 2.7 → 5.5 V, 6-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Dimensions

2 x 1.25 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C