onsemi FSA9280AUMX Power Switch IC 20-Pin, UMLP

RS Stock No.: 862-8912Brand: ON SemiconductorManufacturers Part No.: FSA9280AUMX
brand-logo
View all in USB Power Switches

Technical documents

Specifications

Switch On Resistance

10Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4 x 0.5mm

Product details

USB Accessory Detection Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FSA9280AUMX Power Switch IC 20-Pin, UMLP

P.O.A.

onsemi FSA9280AUMX Power Switch IC 20-Pin, UMLP
Stock information temporarily unavailable.

Technical documents

Specifications

Switch On Resistance

10Ω

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4 x 0.5mm

Product details

USB Accessory Detection Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.