Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Load Regulation
60 mV
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-89
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Power Rating
0.75W
Dimensions
4.7 x 2.7 x 1.7mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Length
4.7mm
Width
2.7mm
Country of Origin
Malaysia
Product details
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Linear Voltage Regulators, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
4000
P.O.A.
4000
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
100mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
150 mV
Load Regulation
60 mV
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOT-89
Quiescent Current
5.5mA
Pin Count
3
Output Type
Fixed
Power Rating
0.75W
Dimensions
4.7 x 2.7 x 1.7mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
7 V
Length
4.7mm
Width
2.7mm
Country of Origin
Malaysia
Product details
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down