Technical documents
Specifications
Brand
ON SemiconductorBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
WDFN
Pin Count
6
Typical Operating Supply Voltage
3.7 V, 4.5 V
Dimensions
4 x 2.6 x 0.8mm
Length
4mm
Width
2.6mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Voltage Protection, ON Semiconductor
Voltage Protection Controllers
Battery Protection Controllers
Voltage & Current Management, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
ON SemiconductorBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
WDFN
Pin Count
6
Typical Operating Supply Voltage
3.7 V, 4.5 V
Dimensions
4 x 2.6 x 0.8mm
Length
4mm
Width
2.6mm
Height
0.8mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Voltage Protection, ON Semiconductor
Voltage Protection Controllers
Battery Protection Controllers