LM2904M ON Semiconductor, Op Amp, 3 → 26 V, 8-Pin SOP

RS Stock No.: 806-2788Brand: ON SemiconductorManufacturers Part No.: LM2904M
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 26 V

Typical Dual Supply Voltage

±1.5 → ±13V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

5.13 x 3.95 x 1.55mm

Length

5.13mm

Height

1.55mm

Width

3.95mm

Product details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM2904M ON Semiconductor, Op Amp, 3 → 26 V, 8-Pin SOP

P.O.A.

LM2904M ON Semiconductor, Op Amp, 3 → 26 V, 8-Pin SOP
Stock information temporarily unavailable.

Technical documents

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 26 V

Typical Dual Supply Voltage

±1.5 → ±13V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Dimensions

5.13 x 3.95 x 1.55mm

Length

5.13mm

Height

1.55mm

Width

3.95mm

Product details

Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor

Fairchild enables high-performance designs for amplifiers that combine low power and reliability.

Operational Amplifiers, Fairchild Semiconductor