MC100EP40DTG, Phase Frequency Detector 2GHz Dual 20-Pin TSSOP

RS Stock No.: 808-3980Brand: ON SemiconductorManufacturers Part No.: MC100EP40DTG
brand-logo
View all in Phase Detectors

Technical documents

Specifications

Maximum Frequency

2GHz

Number of Elements per Chip

2

Maximum Supply Current

170 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100EP40DTG, Phase Frequency Detector 2GHz Dual 20-Pin TSSOP

P.O.A.

MC100EP40DTG, Phase Frequency Detector 2GHz Dual 20-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Frequency

2GHz

Number of Elements per Chip

2

Maximum Supply Current

170 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C