onsemi MC100EP445MNG Demultiplexer, Octal, Converter, 1-of-8, 32-Pin QFN

RS Stock No.: 806-2633Brand: ON SemiconductorManufacturers Part No.: MC100EP445MNG
brand-logo

Technical documents

Specifications

Logic Family

ECL

Logic Function

Converter

Demultiplexing Capability

1-of-8

Pin Count

32

Number of Elements per Chip

8

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

5 x 5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC100EP445MNG Demultiplexer, Octal, Converter, 1-of-8, 32-Pin QFN

P.O.A.

onsemi MC100EP445MNG Demultiplexer, Octal, Converter, 1-of-8, 32-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

ECL

Logic Function

Converter

Demultiplexing Capability

1-of-8

Pin Count

32

Number of Elements per Chip

8

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

5 x 5 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C