Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Pin Count
8
Output Type
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi MC100EP58DG Multiplexer, Multiplexer, 8-Pin SOIC
1
P.O.A.
onsemi MC100EP58DG Multiplexer, Multiplexer, 8-Pin SOIC
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Pin Count
8
Output Type
ECL
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
5 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C