Technical documents
Specifications
Brand
ON SemiconductorLogic Family
HSTL, LVDS, PECL
Logic Function
Clock Driver
Input Signal Type
HSTL, LVDS, PECL
Output Logic Level
HSTL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Length
7mm
Width
7mm
Height
1.45mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
HSTL, LVDS, PECL
Logic Function
Clock Driver
Input Signal Type
HSTL, LVDS, PECL
Output Logic Level
HSTL
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
LQFP
Pin Count
32
Dimensions
7 x 7 x 1.45mm
Length
7mm
Width
7mm
Height
1.45mm
Maximum Operating Supply Voltage
3.6 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.6 V