Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MC100LVEP16DG ON Semiconductor, 2-Channel Differential Line Receiver 2.37 → 3.8 V 8-Pin SOIC
2
P.O.A.
MC100LVEP16DG ON Semiconductor, 2-Channel Differential Line Receiver 2.37 → 3.8 V 8-Pin SOIC
Stock information temporarily unavailable.
2
Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
SOIC
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Width
4mm