MC10EP57DTG ON Semiconductor, Multiplexer Single 4:1, 20-Pin TSSOP

RS Stock No.: 787-6854Brand: ON SemiconductorManufacturers Part No.: MC10EP57DTG
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC10EP57DTG ON Semiconductor, Multiplexer Single 4:1, 20-Pin TSSOP

P.O.A.

MC10EP57DTG ON Semiconductor, Multiplexer Single 4:1, 20-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C