onsemi MC10EP57MNG Multiplexer, Multiplexer, 20-Pin QFN

RS Stock No.: 908-0945Brand: ON SemiconductorManufacturers Part No.: MC10EP57MNG
brand-logo

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Pin Count

20

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECL Multiplexers & Crosspoint Switches, ON Semiconductor

Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.

ECL (Emitter Coupled Logic) Logic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC10EP57MNG Multiplexer, Multiplexer, 20-Pin QFN

P.O.A.

onsemi MC10EP57MNG Multiplexer, Multiplexer, 20-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Pin Count

20

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

ECL Multiplexers & Crosspoint Switches, ON Semiconductor

Differential (ECL) multiplexers, and differential (ECL) crosspoint switches.

ECL (Emitter Coupled Logic) Logic