Technical Documents
Specifications
Brand
ON SemiconductorLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-1.8mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 180 ns @ 5 V, 80 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.56mm
Width
6.6mm
Minimum Operating Temperature
-55 °C
Height
3.68mm
Dimensions
19.56 x 6.6 x 3.68mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
ON SemiconductorLogic Function
NAND
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-1.8mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 10 V, 180 ns @ 5 V, 80 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.56mm
Width
6.6mm
Minimum Operating Temperature
-55 °C
Height
3.68mm
Dimensions
19.56 x 6.6 x 3.68mm