Technical Documents
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.56 x 6.6 x 3.68mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.56 x 6.6 x 3.68mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C