Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
Width
6.85mm
Minimum Operating Temperature
-55 °C
Height
3.43mm
Triggering Type
Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Production pack (Tube)
1
P.O.A.
Production pack (Tube)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
Width
6.85mm
Minimum Operating Temperature
-55 °C
Height
3.43mm
Triggering Type
Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional