onsemi MC14081BCPG, Quad 2-Input AND Logic Gate, 14-Pin PDIP

RS Stock No.: 519-0423Brand: ON SemiconductorManufacturers Part No.: MC14081BCPG
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Height

3.68mm

Dimensions

19.56 x 6.6 x 3.68mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.56mm

Width

6.6mm

Minimum Operating Temperature

-55 °C

View all in Logic Gates

Stock information temporarily unavailable.

P.O.A.

onsemi MC14081BCPG, Quad 2-Input AND Logic Gate, 14-Pin PDIP

P.O.A.

onsemi MC14081BCPG, Quad 2-Input AND Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Height

3.68mm

Dimensions

19.56 x 6.6 x 3.68mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.56mm

Width

6.6mm

Minimum Operating Temperature

-55 °C