ON Semiconductor MC14106BDTR2G, Hex Schmitt Trigger Inverter, 14-Pin TSSOP

RS Stock No.: 806-3245Brand: ON SemiconductorManufacturers Part No.: MC14106BDTR2G
brand-logo
View all in Home

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 50 pF

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

18 V

Height

1.05mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC14106BDTR2G, Hex Schmitt Trigger Inverter, 14-Pin TSSOP

P.O.A.

ON Semiconductor MC14106BDTR2G, Hex Schmitt Trigger Inverter, 14-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

250 ns @ 50 pF

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

4000

Dimensions

5.1 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

18 V

Height

1.05mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Width

4.5mm