Technical documents
Specifications
Brand
ON SemiconductorLogic Family
4000
Logic Function
Decoder, Driver
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
4000
Logic Function
Decoder, Driver
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
1
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V

