Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
BCD
Operation Mode
Up Counter
Number Of Elements
2
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
Width
6.85mm
Minimum Operating Temperature
-55 °C
Height
3.43mm
Triggering Type
Positive Edge/Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Logic Function
Counter
Number of Stages
4
Logic Family
4000
Mounting Type
Through Hole
Counter Type
BCD
Operation Mode
Up Counter
Number Of Elements
2
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.55 x 6.85 x 3.43mm
Length
19.55mm
Width
6.85mm
Minimum Operating Temperature
-55 °C
Height
3.43mm
Triggering Type
Positive Edge/Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional

