Technical documents
Specifications
Brand
ON SemiconductorLogic Family
MC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-0.36mA
Maximum Low Level Output Current
2.4mA
Minimum Pulse Width
10 μs
Maximum Propagation Delay Time @ Maximum CL
600 ns@ 50 pF
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
18 V
Width
4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
MC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum High Level Output Current
-0.36mA
Maximum Low Level Output Current
2.4mA
Minimum Pulse Width
10 μs
Maximum Propagation Delay Time @ Maximum CL
600 ns@ 50 pF
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Maximum Operating Supply Voltage
18 V
Width
4mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C