onsemi MC1455P1G, Timer, 8-Pin PDIP

RS Stock No.: 463-448Brand: ON SemiconductorManufacturers Part No.: MC1455P1G
brand-logo
View all in Timer Circuits

Technical documents

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Width

6.6mm

Height

3.44mm

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

You may be interested in
View all in Timer Circuits

Stock information temporarily unavailable.

P.O.A.

onsemi MC1455P1G, Timer, 8-Pin PDIP
Select packaging type

P.O.A.

onsemi MC1455P1G, Timer, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Timer Type

Standard

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

16 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Low Level Output Current

200mA

Maximum High Level Output Current

-200mA

Width

6.6mm

Height

3.44mm

Dimensions

10.16 x 6.6 x 3.44mm

Length

10.16mm

You may be interested in