Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Minimum Operating Temperature
-40 °C
Height
3.43mm
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Temperature
+105 °C
Length
19.55mm
Width
6.85mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
onsemi MC33025PG Darlington Pair, 16-Pin PDIP
1
P.O.A.
onsemi MC33025PG Darlington Pair, 16-Pin PDIP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorPackage Type
PDIP
Mounting Type
Through Hole
Pin Count
16
Minimum Operating Temperature
-40 °C
Height
3.43mm
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Temperature
+105 °C
Length
19.55mm
Width
6.85mm