ON Semiconductor MC33064P-5G, Processor Supervisor 4.6V 3-Pin, TO-92

RS Stock No.: 516-5017Brand: ON SemiconductorManufacturers Part No.: MC33064P-5G
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Monitored Voltage

4.7V

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.6V

You may be interested in

P.O.A.

ON Semiconductor MC33064P-5G, Processor Supervisor 4.6V 3-Pin, TO-92
Select packaging type

P.O.A.

ON Semiconductor MC33064P-5G, Processor Supervisor 4.6V 3-Pin, TO-92

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Monitored Voltage

4.7V

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.6V

You may be interested in