MC33079PG onsemi, Op Amp, 16MHz, 14-Pin PDIP

RS Stock No.: 178-4708Brand: ON SemiconductorManufacturers Part No.: MC33079PG
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

16MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

110 dB

Rail to Rail

No

Height

3.68mm

Width

6.6mm

Dimensions

19.56 x 6.6 x 3.68mm

Typical Input Voltage Noise Density

4.5nV/√Hz

Length

19.56mm

Product details

MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor

The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.

They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.

The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).

Dual Supply Operation: ±5 V to ±18 V
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs

Operational Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC33079PG onsemi, Op Amp, 16MHz, 14-Pin PDIP

P.O.A.

MC33079PG onsemi, Op Amp, 16MHz, 14-Pin PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

16MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±9 V

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

110 dB

Rail to Rail

No

Height

3.68mm

Width

6.6mm

Dimensions

19.56 x 6.6 x 3.68mm

Typical Input Voltage Noise Density

4.5nV/√Hz

Length

19.56mm

Product details

MC33078, MC33079, Low Noise Dual/Quad Operational Amplifiers, ON Semiconductor

The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.

They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew rate.

The MC33078/9 family is available in both dual and quad versions in either plastic DIP or SOIC packages (P and D suffixes).

Dual Supply Operation: ±5 V to ±18 V
Low Voltage Noise: 4.5 nV/ Hz
Low Input Offset Voltage: 0.15 mV
Low T.C. of Input Offset Voltage: 2 μV/ C
Low Total Harmonic Distortion: 0.002%
High Gain Bandwidth Product: 16 MHz
High Slew Rate: 7 V/μs
High Open Loop AC Gain: 800 @ 20 kHz
Excellent Frequency Stability
Large Output Voltage Swing: +14.1 V/ -14.6 V
ESD Diodes Provided on the Inputs

Operational Amplifiers, ON Semiconductor