On Semiconductor MC33151D Dual MOSFET Power Driver, 1.5A 8-Pin, SOIC

RS Stock No.: 484-5481Brand: ON SemiconductorManufacturers Part No.: MC33151D
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

You may be interested in
View all in Gate Drivers

Stock information temporarily unavailable.

P.O.A.

On Semiconductor MC33151D Dual MOSFET Power Driver, 1.5A 8-Pin, SOIC

P.O.A.

On Semiconductor MC33151D Dual MOSFET Power Driver, 1.5A 8-Pin, SOIC

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Number of Drivers

2

Mounting Type

Surface Mount

You may be interested in