ON Semiconductor MC33164D-5G, Processor Supervisor 4.27V 8-Pin, SOIC

RS Stock No.: 463-486Brand: ON SemiconductorManufacturers Part No.: MC33164D-5G
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.45V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.27V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor MC33164D-5G, Processor Supervisor 4.27V 8-Pin, SOIC
Select packaging type

P.O.A.

ON Semiconductor MC33164D-5G, Processor Supervisor 4.27V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200+P.O.A.

Technical documents

Specifications

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

4.45V

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.27V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1 V