onsemi MC33166D2TR4G, 1, Boost/Buck Converter 3A, 72 kHz 5-Pin, D2PAK

RS Stock No.: 786-2408Brand: ON SemiconductorManufacturers Part No.: MC33166D2TR4G
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

3A

Number of Outputs

1

Line Regulation

3 mV, 5 mV, 23 mV

Load Regulation

2 mV, 3 mV, 4 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Dimensions

10.236 x 4.572 x 9.347mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

9.347mm

Length

10.24mm

Width

4.572mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC33166D2TR4G, 1, Boost/Buck Converter 3A, 72 kHz 5-Pin, D2PAK

P.O.A.

onsemi MC33166D2TR4G, 1, Boost/Buck Converter 3A, 72 kHz 5-Pin, D2PAK
Stock information temporarily unavailable.

Technical documents

Specifications

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

3A

Number of Outputs

1

Line Regulation

3 mV, 5 mV, 23 mV

Load Regulation

2 mV, 3 mV, 4 mV

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

72 kHz

Switching Regulator

Yes

Dimensions

10.236 x 4.572 x 9.347mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

7.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

40 V

Height

9.347mm

Length

10.24mm

Width

4.572mm