MC33172DG onsemi, Op Amp, 1.8MHz, 5 → 28 V, 8-Pin SOIC

RS Stock No.: 463-874Brand: ON SemiconductorManufacturers Part No.: MC33172DG
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

114 dB

Typical Input Voltage Noise Density

32nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor

MC33171 (Single), MC33172 (Dual), MC33174 (Quad)
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified

Operational Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC33172DG onsemi, Op Amp, 1.8MHz, 5 → 28 V, 8-Pin SOIC
Select packaging type

P.O.A.

MC33172DG onsemi, Op Amp, 1.8MHz, 5 → 28 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
10 - 40P.O.A.
50 - 90P.O.A.
100+P.O.A.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

114 dB

Typical Input Voltage Noise Density

32nV/√Hz

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Product details

MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor

MC33171 (Single), MC33172 (Dual), MC33174 (Quad)
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified

Operational Amplifiers, ON Semiconductor