MC74HC4052ADG ON Semiconductor, Multiplexer/Demultiplexer Dual 4:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC

RS Stock No.: 806-1573Brand: ON SemiconductorManufacturers Part No.: MC74HC4052ADG
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC74HC4052ADG ON Semiconductor, Multiplexer/Demultiplexer Dual 4:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC

P.O.A.

MC74HC4052ADG ON Semiconductor, Multiplexer/Demultiplexer Dual 4:1, 2 → 12 V, 2 → 6 V, 16-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C